P9-413122W

Heilind Number:OTTP9-413122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-413122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-413122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-413122W

Detailed Description

The Sealed Dome Pushbutton Switch in Black from the P9 series is a high-performance component designed for reliable operation in challenging environments. With an IP6K8S rating, it ensures protection against dust and water ingress, making it suitable for a wide range of applications. The Button (Raised Dome) actuator, crafted from durable Thermoplastic, offers a tactile and responsive interface. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT contact configuration allows for versatile usage. Panel Mount installation and Solder termination provide secure attachment. This switch, featuring a 25,000-cycle durability rating, is built to withstand extensive use. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it offers reliable performance in both AC and DC circuits. Operating smoothly in temperatures ranging from -40°C to 85°C, this switch is ideal for demanding industrial and commercial applications.