P9-413123

Heilind Number:OTTP9-413123
Manufacturer:OTTO Controls
Manufacturer Number:P9-413123
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-413123
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Orange
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-413123

Detailed Description

Introducing the P9-413123, a high-performance Sealed Dome Pushbutton Switch designed for durability and reliability in demanding environments. With an IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. Featuring a raised dome button actuator and a round shape, it offers tactile feedback and easy operation. The contact plating of gold and brass construction guarantee efficient conductivity and longevity, with a durability rating of 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C and with voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of systems. The SPDT contact configuration and On-(On) switch function provide versatility in usage. Panel mount installation and solder termination make integration seamless. With a sleek black case and vibrant orange cap, it not only stands out visually but also meets stringent quality standards. Upgrade your control panel with the P9-413123 for superior performance.