P9-413124W

Heilind Number:OTTP9-413124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-413124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-413124W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-413124W

Detailed Description

The Sealed Dome Pushbutton Switch in Yellow and Black, SKU P9-413124W, offers reliable performance in demanding environments with its IP6K8S rating. Featuring a Button (Raised Dome) actuator with a durable thermoplastic housing, this switch ensures a tactile response and long-lasting use with a durability rating of 25,000 cycles. The SPDT contact configuration, with gold-plated brass contacts, guarantees efficient electrical connectivity at current ratings of 3A and 5A for AC and DC voltages of up to 115V and 28V respectively. Designed for panel mounting and solder termination, this switch is ideal for industrial applications where reliability is paramount. Operating between -40°C to 85°C, it withstands extreme temperatures, making it suitable for a wide range of settings. The Sealed Dome Pushbutton Switch is a crucial component for control panels, machinery, and other systems requiring a dependable user interface. Stay connected and in control with this high-quality switch from the P9 series.