P9-413125

Heilind Number:OTTP9-413125
Manufacturer:OTTO Controls
Manufacturer Number:P9-413125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-413125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-413125

Detailed Description

The P9-413125 is a high-performance sealed dome pushbutton switch, perfect for demanding environments. Featuring a durable thermoplastic housing in sleek black, with a green button for easy visibility, it ensures reliable operation. With an IP6K4S rating, it offers protection against dust and water ingress. The button, made of thermoplastic with a raised dome design, guarantees comfortable actuation. Gold-plated brass contacts provide excellent conductivity, while the SPDT configuration allows for versatile circuit control. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it's suitable for various applications. Panel mountable with solder termination, it offers easy installation. Operating smoothly in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch ensures long-lasting performance. Ideal for use in industrial, automotive, or aerospace settings, it's a reliable component for any project.