P9-413129

Heilind Number:OTTP9-413129
Manufacturer:OTTO Controls
Manufacturer Number:P9-413129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-413129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-413129

Detailed Description

Introducing the P9-413129, a high-performance sealed dome pushbutton switch designed for reliable operation in demanding environments. Featuring a durable thermoplastic housing in sleek black, this switch is panel mountable and boasts an IP6K4S rating for dust and water resistance. With a raised dome button for tactile feedback, it offers a comfortable actuation experience. The SPDT contact configuration, along with gold-plated brass contacts, ensures excellent conductivity and longevity, rated for up to 25,000 cycles. Suitable for both AC and DC applications, it has a voltage rating of 115VAC and 28VDC. Operating efficiently in temperatures ranging from -40°C to 85°C, this switch is ideal for use in various industries where reliability is paramount. Upgrade your systems with the P9 series P9-413129 and experience seamless switching performance.