P9-413222

Heilind Number:OTTP9-413222
Manufacturer:OTTO Controls
Manufacturer Number:P9-413222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-413222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-413222

Detailed Description

Introducing the P9-413222, a high-performance sealed dome pushbutton switch designed for durability and reliability in industrial applications. This switch, part of the P9 series, features a sleek black design with a panel-mounting style for easy installation. With an IP6K4S rating, it offers excellent protection against dust and moisture ingress. The button, made of thermoplastic with a raised dome actuator, ensures comfortable and precise operation. Gold-plated brass contacts guarantee efficient conductivity, while the SPDT configuration allows for versatile switching capabilities. Rated for 3A at 115VAC and 5A at 28VDC, this switch is suitable for a wide range of power requirements. Whether used in machinery, control panels, or automotive systems, the P9-413222 guarantees long-lasting performance with a durability rating of 25,000 cycles. Operating smoothly in temperatures ranging from -40°C to 85°C, it is built to withstand harsh environments. Trust in the reliability of this sealed dome pushbutton switch for your critical operations.