P9-421122

Heilind Number:OTTP9-421122
Manufacturer:OTTO Controls
Manufacturer Number:P9-421122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-421122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-421122

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, P9-421122. This high-quality switch features a durable black thermoplastic housing and a matching black button with a raised dome design. With an IP6K4S rating, it ensures reliable performance even in harsh environments. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient conductivity. Operating at a maximum of 115VAC or 28VDC and with a current rating of 3A or 5A, this switch is suitable for various applications. Whether panel or PCB mounted, its termination via PC pins is secure. With a lifespan of 25,000 cycles and an operating temperature range from -40°C to 85°C, this switch combines longevity with versatility. Ideal for industries requiring dependable non-illuminated pushbutton switches, the P9 Series meets stringent quality standards.