P9-431122

Heilind Number:OTTP9-431122
Manufacturer:OTTO Controls
Manufacturer Number:P9-431122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-431122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-431122

Detailed Description

Introducing the P9-431122, part of the P9 series, a robust and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With a sleek black cap and case, this switch offers a sophisticated look while boasting an IP6K4S rating for dust and water resistance. The Button (Raised Dome) actuator, made of durable thermoplastic, ensures tactile feedback and easy operation. Gold-plated brass contacts guarantee high conductivity and a long lifespan of up to 25,000 cycles. Suitable for panel mounting, this switch features a SPST-NO contact configuration, with a current rating of 3A for AC and 5A for DC, and voltage ratings of 115VAC and 28VDC respectively. Operating smoothly even in extreme temperatures ranging from -40°C to 85°C, the P9-431122 is the perfect choice for industrial, automotive, and marine applications where reliability is paramount.