P9-431124W

Heilind Number:OTTP9-431124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-431124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-431124W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-431124W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-431124W. With a vibrant Yellow cap and durable Black case, this switch is designed for reliability in any environment with its IP6K8S rating. The Button (Raised Dome) actuator, made of Thermoplastic, offers a responsive touch. Featuring a contact configuration of SPST-NO and contact plating in Gold, it ensures efficient electrical connectivity. Operating at a maximum temperature of 85°C and a minimum of -40°C, it's suitable for a wide range of applications. Whether for panel mounting or quick connect termination, its versatile design caters to various installation needs. The P9 switch guarantees longevity with a durability rating of 25,000 cycles, making it a dependable choice for industrial settings. With voltage ratings of 115 VAC and 28 VDC, it's compatible with different power systems. From control panels to machinery, this switch is a crucial component in ensuring smooth operations. Explore the P9 Series Sealed Dome Pushbutton Switch for high-quality performance in critical environments.