P9-431126

Heilind Number:OTTP9-431126
Manufacturer:OTTO Controls
Manufacturer Number:P9-431126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-431126
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-431126

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-431126. This high-quality switch features a durable thermoplastic housing in sleek black, with a blue button for easy identification. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it ideal for demanding environments. The button, with a raised dome design, offers tactile feedback for precise operation. Gold-plated brass contacts ensure reliable performance, with a contact rating of 3A for AC and 5A for DC, at 115VAC and 28VDC respectively. The SPST-NO contact configuration and Off-(On) switch function provide simple yet effective control. Designed for panel mounting with quick connect terminals, installation is quick and hassle-free. Operating temperature ranges from -40°C to 85°C, and with a durability rating of 25,000 cycles, this switch guarantees long-lasting use. Perfect for a wide range of applications, from industrial machinery to consumer electronics.