P9-431129

Heilind Number:OTTP9-431129
Manufacturer:OTTO Controls
Manufacturer Number:P9-431129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-431129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-431129

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-431129. This high-performance switch features a sleek design with a white button and a durable black case, perfect for panel mounting. With an IP6K4S rating, it offers reliable protection against dust and water ingress, ensuring longevity even in harsh environments. The raised dome button, made of thermoplastic, provides a comfortable actuation experience. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for seamless off-(on) functionality. Operating at up to 115VAC and 28VDC, with a current rating of 3A/5A, this switch is suitable for a wide range of applications. Boasting a 25,000-cycle durability rating and a temperature range of -40°C to 85°C, it promises consistent performance. Upgrade your control systems with this top-of-the-line pushbutton switch, a reliable choice for industrial and commercial use.