P9-431199

Heilind Number:OTTP9-431199
Manufacturer:OTTO Controls
Manufacturer Number:P9-431199
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-431199
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-431199

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, a reliable and durable solution for your panel mount applications. With a sleek black case and a white raised dome button, this switch not only offers a visually appealing design but also boasts an IP6K4S rating for dust and moisture resistance. The off-(on) switch function, along with a SPST-NO contact configuration, ensures efficient operation. Featuring gold-plated brass contacts and a thermoplastic housing, this switch guarantees high performance even in harsh environments. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, it is suitable for a wide range of industrial and commercial uses. Backed by a durability rating of 25,000 cycles, you can rely on its longevity. Whether in automotive, aerospace, or marine applications, the P9 Series Switch delivers uncompromising quality and performance.