P9-431221

Heilind Number:OTTP9-431221
Manufacturer:OTTO Controls
Manufacturer Number:P9-431221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-431221
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:White
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-431221

Detailed Description

Introducing the P9-431221, a high-performance sealed dome pushbutton switch designed for durability and reliability in demanding environments. With a sleek red cap and white case, this switch not only offers a vibrant aesthetic but also boasts a robust IP6K4S rating for protection against dust and water ingress. Its raised dome button actuator, made of quality thermoplastic, ensures a responsive and tactile feel with every press. Featuring a SPST-NO contact configuration and gold-plated brass contacts, it guarantees a stable electrical connection with a current rating of 3A/5A. Suitable for both panel mounting and quick connect terminations, this switch is versatile in its application. With a temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, it is built to withstand the rigors of industrial use. Whether in automotive, aerospace, or industrial control systems, the P9-431221 is the perfect choice for reliable switching performance.