P9-431224

Heilind Number:OTTP9-431224
Manufacturer:OTTO Controls
Manufacturer Number:P9-431224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-431224
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-431224

Detailed Description

Introducing the P9-431224, a high-performance Sealed Dome Pushbutton Switch designed for durability and reliability in demanding environments. Part of the P9 series, this switch features a yellow button with a raised dome actuator for tactile feedback. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The black thermoplastic housing ensures longevity, while gold-plated brass contacts guarantee optimal conductivity. Operating at 115 VAC or 28 VDC, with a current rating of 3A or 5A, it is suitable for a wide range of applications. The SPST-NO contact configuration provides a momentary "Off-(On)" function, making it ideal for control and signaling purposes. With a temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, this switch is built to withstand harsh conditions. Perfect for panel mounting with quick connect termination, it offers easy installation. Trust the P9-431224 for superior performance in industrial, aerospace, and transportation settings.