P9-431225

Heilind Number:OTTP9-431225
Manufacturer:OTTO Controls
Manufacturer Number:P9-431225
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-431225
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Green
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-431225

Detailed Description

Introducing the P9-431225, a durable and reliable Sealed Dome Pushbutton Switch designed for high-performance applications. With its Green button and Black case, this switch not only looks sleek but also offers IP6K4S sealing for protection against dust and moisture. The Button (Raised Dome) actuator, made of Thermoplastic, ensures a comfortable and responsive user experience. Featuring a contact plating of Gold and a contact material of Brass, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various control systems. With a current rating of 3A/5A and voltage ratings of 115VAC/28VDC, this switch can handle demanding tasks. Its panel mount design and Quick Connect termination type facilitate easy installation. Operating between -40°C to 85°C, and with a durability rating of 25,000 cycles, it ensures long-term performance in harsh environments. Perfect for industrial, automotive, and aerospace applications, this Push Button Switch is a top choice for reliability and functionality.