P9-431322

Heilind Number:OTTP9-431322
Manufacturer:OTTO Controls
Manufacturer Number:P9-431322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-431322
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-431322

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, designed for reliable performance in demanding environments. With an IP6K4S rating and durable construction, this switch ensures protection against dust and moisture, making it ideal for industrial applications. The black thermoplastic housing and panel mount design offer easy installation and a sleek look. The raised dome button actuator provides tactile feedback, while the gold-plated brass contacts ensure high conductivity. Operating at 115VAC or 28VDC, with a current rating of 3A or 5A, this switch guarantees efficient power control. With a contact configuration of SPST-NO and a switch function of Off-(On), it's perfect for a wide range of functions. Whether in automotive, aerospace, or marine industries, the P9 Series Switch delivers longevity and performance, with a durability rating of 25,000 cycles. From -40°C to 85°C, it operates flawlessly in extreme temperatures. Upgrade your control systems with this premium quality, RoHS compliant pushbutton switch.