P9-432199

Heilind Number:OTTP9-432199
Manufacturer:OTTO Controls
Manufacturer Number:P9-432199
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-432199
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Raised Dome)
Case Color:White
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-432199

Detailed Description

Introducing the P9-432199, a high-performance pushbutton switch from the P9 series. This sleek and durable switch features a white cap and case, with an IP6K4S rating for reliable protection. The button, with a raised dome actuator, offers a satisfying tactile response. Ideal for panel mounting, it boasts a current rating of 3A/5A and gold-plated contacts for optimal conductivity. Operating at temperatures ranging from -40°C to 85°C, this switch is suitable for a variety of environments. With a SPST-NC contact configuration and On-(Off) switch function, it ensures precise control. Whether in industrial or commercial settings, the P9-432199 guarantees long-lasting performance with a durability rating of 25,000 cycles. Trust in its quality, as it meets the stringent standards of the hi-rel industry.