P9-433121

Heilind Number:OTTP9-433121
Manufacturer:OTTO Controls
Manufacturer Number:P9-433121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-433121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-433121

Detailed Description

Introducing the P9-433121, a high-performance sealed dome pushbutton switch designed for reliable operation in demanding environments. With an IP6K4S rating and durable construction featuring a black thermoplastic case, this switch ensures protection against dust and water ingress. The red button with a raised dome actuator offers tactile feedback, while the gold-plated brass contacts guarantee excellent conductivity. Suitable for panel mounting, it has a current rating of 3A/5A and a voltage rating of 115VAC/28VDC, making it ideal for various applications. The SPDT contact configuration and ON-(ON) switch function provide versatility, and with a durability rating of 25,000 cycles, you can count on its long-lasting performance. From industrial machinery to automotive systems, this P9 series switch is a dependable choice for critical operations.