P9-433129

Heilind Number:OTTP9-433129
Manufacturer:OTTO Controls
Manufacturer Number:P9-433129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-433129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:White
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-433129

Detailed Description

Introducing the P9-433129, part of the P9 series, a high-performance sealed dome pushbutton switch designed for durability and reliability. With a rugged thermoplastic housing in sleek black, and a white raised dome button, this switch not only offers a stylish design but also ensures protection against dust and water with an IP6K4S rating. Featuring a gold-plated brass contact mechanism, it guarantees excellent conductivity and a long lifespan of 25,000 cycles. The SPDT configuration, along with a 3A/5A current rating and 115VAC/28VDC voltage ratings, makes it suitable for various applications. Whether used in industrial machinery or consumer electronics, this panel-mount switch excels in performance even in harsh environments, operating efficiently from -40°C to 85°C. Upgrade to the P9-433129 for a superior switching solution that combines quality, functionality, and longevity.