P9-433221

Heilind Number:OTTP9-433221
Manufacturer:OTTO Controls
Manufacturer Number:P9-433221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-433221
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-433221

Detailed Description

Introducing the P9-433221, a high-performance sealed dome pushbutton switch designed for durability and reliability in demanding environments. Featuring a red raised dome button actuator and a black thermoplastic housing, this switch is not only visually striking but also IP6K4S rated for water and dust resistance. With a contact plating of gold and a contact material of brass, it ensures efficient and long-lasting electrical connectivity. The SPDT contact configuration and momentary On-(On) switch function offer versatility in usage. Rated for a maximum of 115VAC and 28VDC, with a current rating of 3A/5A, it's suitable for various applications. Panel mountable with quick connect termination, it's easy to install. With a durability rating of 25,000 cycles and an operating temperature range of -40°C to 85°C, this switch guarantees performance under tough conditions. Perfect for industrial, automotive, or marine use, the P9-433221 is a reliable choice for your switching needs.