P9-511121

Heilind Number:OTTP9-511121
Manufacturer:OTTO Controls
Manufacturer Number:P9-511121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511121

Detailed Description

Introducing the P9-511121, a robust and reliable Push Button Switch from our P9 series. Featuring a sleek Black case with a striking Red Flush Dome button, this switch is designed for durability with a rating of 25,000 cycles. Its sealed construction, with an IP6K4S rating, ensures protection from dust and water ingress, making it ideal for various environments. The brass contact material with gold plating guarantees efficient conductivity, while the Thermoplastic housing offers both strength and longevity. With a current rating of 3A for AC and 5A for DC, and a voltage rating of 115VAC and 28VDC, this switch is suitable for a wide range of applications. The SPST-NO contact configuration and Off-(On) switch function provide reliable operation. Perfect for panel mounting, the P9-511121 is a versatile and high-performance component in the realm of Push Button Switches.