P9-511121W

Heilind Number:OTTP9-511121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-511121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511121W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-511121W, a robust and reliable component for your panel-mounting needs. With RoHS compliance and a durable thermoplastic housing, this switch ensures longevity even in demanding environments. The red flush dome button, coupled with gold-plated brass contacts, guarantees smooth operation and excellent conductivity. Rated for 3A/5A at 115VAC/28VDC, it offers versatile performance. Operating from -40°C to 85°C, with an IP6K8S ingress protection rating, it's suitable for a wide range of applications. Whether you need a SPST-NO contact configuration or a 25,000-cycle durability, this switch delivers. Upgrade your control systems with the P9 Series Sealed Dome Pushbutton Switch.