P9-511122W

Heilind Number:OTTP9-511122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-511122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511122W
Series:P9
Cap Color:Black
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-511122W

Detailed Description

The Sealed Dome Pushbutton Switch, part of the P9 series, combines durability and reliability in a sleek design. Featuring a black flush dome actuator with a round shape, this switch is easy to operate. With an IP6K8S rating and gold contact plating, it ensures protection against dust and water ingress and offers excellent conductivity. The SPST-NO contact configuration and Off-(On) switch function make it ideal for various applications. With a current rating of 3A/5A and voltage ratings of 115VAC and 28VDC, it can handle demanding tasks. Constructed with a thermoplastic housing and actuator material, it guarantees longevity even in harsh environments. Suitable for panel mount installation with solder termination, this switch is a reliable choice for industrial settings. Operating smoothly in temperatures ranging from -40°C to 85°C, it is versatile and dependable. Upgrade your control systems with the P9 Sealed Dome Pushbutton Switch.