P9-511124

Heilind Number:OTTP9-511124
Manufacturer:OTTO Controls
Manufacturer Number:P9-511124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511124
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511124

Detailed Description

The P9-511124 Push Button Switch is a high-performance component designed for demanding environments. Featuring a flush dome yellow cap and a robust black thermoplastic housing, this switch is both durable and visually distinctive. With an IP6K4S rating, it offers reliable protection against dust and water ingress, making it ideal for use in industrial settings. The SPST-NO contact configuration and gold-plated brass contacts ensure a reliable electrical connection, while the 3A/5A current rating and 115VAC/28VDC voltage ratings make it suitable for a wide range of applications. With a sleek round actuator and panel mount design, it is easy to integrate into any system. Rated for 25,000 cycles and with an operating temperature range of -40°C to 85°C, this switch guarantees long-lasting performance even in harsh conditions. Perfect for control panels, machinery, and other equipment, the P9-511124 is the go-to choice for sealed dome pushbutton switches.