P9-511124W

Heilind Number:OTTP9-511124W
Manufacturer:OTTO Controls
Manufacturer Number:P9-511124W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511124W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511124W

Detailed Description

Introducing the P9-511124W, a high-quality sealed dome pushbutton switch designed for durability and reliability. Featuring a yellow flush dome button, this switch is perfect for panel mounting applications, with an IP6K8S rating for dust and water resistance. The actuator is made of thermoplastic, ensuring longevity even in harsh environments. Gold-plated brass contacts offer excellent conductivity, with a switch function of Off-(On) and a contact configuration of SPST-NO. This switch can handle a current rating of 3A or 5A, with a voltage rating of 115VAC or 28VDC. Operating temperature ranges from -40°C to 85°C, making it suitable for a wide range of settings. With a 25,000 cycle durability rating, the P9-511124W is a reliable choice for industrial and commercial applications.