P9-511125

Heilind Number:OTTP9-511125
Manufacturer:OTTO Controls
Manufacturer Number:P9-511125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511125
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511125

Detailed Description

Introducing the P9-511125, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. Featuring a Green Flush Dome Button and a robust Black Thermoplastic housing, this switch is IP6K4S rated for protection against dust, water, and high-pressure washdowns, making it ideal for industrial and outdoor applications. With a SPST-NO contact configuration and a 3A/5A current rating, it ensures efficient and secure circuit control. The durable Brass contacts with Gold plating guarantee longevity, with a 25,000 cycle durability rating. Suitable for panel mounting and solder termination, it offers easy installation. Operating at temperatures ranging from -40°C to 85°C and with voltage ratings of 115VAC and 28VDC, it provides reliable performance in a wide range of conditions. Trust the P9 series for high-quality, sealed pushbutton switches that deliver uncompromising functionality.