P9-511125W

Heilind Number:OTTP9-511125W
Manufacturer:OTTO Controls
Manufacturer Number:P9-511125W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511125W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511125W

Detailed Description

The Sealed Dome Pushbutton Switch, SKU P9-511125W, is a robust and reliable component designed for demanding environments. With RoHS compliance and an IP6K8S rating, it ensures both environmental friendliness and protection against water and dust ingress. Featuring a green flush dome button and a durable black thermoplastic case, this switch is not only functional but also visually appealing. The off-(on) switch function, SPST-NO contact configuration, and gold-plated brass contacts guarantee smooth operation and longevity, with a durability rating of 25,000 cycles. Suitable for panel mounting and solder termination, it offers easy installation. Operating at temperatures ranging from -40°C to 85°C and accommodating voltages up to 115VAC/28VDC, it is versatile for various applications. Whether in industrial machinery, automotive systems, or consumer electronics, this P9 series switch delivers high performance and longevity.