P9-511126

Heilind Number:OTTP9-511126
Manufacturer:OTTO Controls
Manufacturer Number:P9-511126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511126
Series:P9
Cap Color:Blue
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-511126

Detailed Description

The P9-511126 Push Button Switch is a reliable and durable component designed for various applications. Featuring a sleek black case with a blue flush dome button, this switch offers a visually appealing design. With an IP6K4S rating, it guarantees protection against dust and water ingress, making it suitable for use in demanding environments. The SPST-NO contact configuration, along with a 3A/5A current rating, ensures efficient electrical connectivity. Its panel mount installation and solder termination make it easy to integrate into systems. Constructed with high-quality materials such as brass and thermoplastic, it boasts a 25,000 cycle durability rating. Operating smoothly between -40°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is ideal for both AC and DC applications. Upgrade your control systems with the P9 series Sealed Dome Push Button Switch.