P9-511128

Heilind Number:OTTP9-511128
Manufacturer:OTTO Controls
Manufacturer Number:P9-511128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511128
Series:P9
Cap Color:Gray
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flush Dome)
Actuator Shape:Round
Current Rating:3 A | 5 A
Mounting Style:Panel Mount
Actuator Length:.101 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Thermoplastic (TP)
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):25,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
SKU:OTTP9-511128

Detailed Description

Introducing the P9-511128, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With an IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The gray button with a flush dome actuator provides a sleek look, while the black thermoplastic housing offers durability. Featuring a SPST-NO contact configuration and gold-plated brass contacts, it guarantees high conductivity and a long lifespan of up to 25,000 cycles. Operating at temperatures ranging from -40°C to 85°C and with a voltage rating of 115VAC/28VDC, this switch is versatile and suitable for various setups. Panel mountable with solder termination, it allows for easy installation. Whether you need a reliable component for machinery, equipment, or control panels, the P9-511128 is the perfect choice.