P9-511128W

Heilind Number:OTTP9-511128W
Manufacturer:OTTO Controls
Manufacturer Number:P9-511128W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511128W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511128W

Detailed Description

Experience durability and reliability with our Sealed Dome Pushbutton Switch. Designed for rugged environments, this switch, part of the P9 series, features a Gray Flush Dome Button actuator made of resilient Thermoplastic, ensuring long-lasting performance. With an IP6K8S rating, it guarantees protection against dust and water ingress, making it ideal for harsh conditions. The Black Thermoplastic casing houses a Brass contact material with Gold plating, offering excellent conductivity and corrosion resistance. Operating at 115 VAC and 28 VDC with a current rating of 3A/5A, this SPST-NO switch is perfect for various applications. Its solder termination and panel mount style facilitate easy installation. Whether it's for industrial machinery or outdoor equipment, this switch, with a 25,000 cycle durability rating, is the trusted choice for demanding environments.