P9-511129

Heilind Number:OTTP9-511129
Manufacturer:OTTO Controls
Manufacturer Number:P9-511129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511129
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511129

Detailed Description

Introducing the P9-511129, a durable and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With an IP6K4S rating, this switch offers protection against dust and water ingress, making it ideal for industrial use. The white flush dome button, paired with a black thermoplastic housing, ensures a sleek and professional appearance. The SPST-NO contact configuration and Off-(On) switch function provide straightforward operation. Gold-plated brass contacts guarantee high conductivity and longevity, with a durability rating of 25,000 cycles. Operating smoothly at temperatures ranging from -40°C to 85°C and accommodating voltages up to 115VAC or 28VDC, this switch is versatile and efficient. Perfect for panel mounting with solder termination, it is a must-have component for control panels, machinery, and more. Trust in the P9 series for quality and performance in every push.