P9-511221

Heilind Number:OTTP9-511221
Manufacturer:OTTO Controls
Manufacturer Number:P9-511221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511221
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511221

Detailed Description

Introducing the P9-511221, a rugged and reliable Sealed Dome Pushbutton Switch designed for demanding environments. With an IP6K4S rating, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. The red flush dome button, housed in a durable black thermoplastic case, guarantees easy and intuitive operation. The gold-plated brass contacts offer excellent conductivity, while the SPST-NO configuration allows for momentary On-(Off) functionality. Operating at up to 115 VAC and 28 VDC, with a current rating of 3A/5A, this switch is suitable for a wide range of voltage requirements. Its solder termination and panel mount design provide secure installation. With a lifespan of 25,000 cycles and a wide operating temperature range from -40°C to 85°C, the P9 series switch ensures long-lasting performance in harsh conditions. Upgrade your control panels with the P9-511221 for reliable and durable switching solutions.