P9-511224

Heilind Number:OTTP9-511224
Manufacturer:OTTO Controls
Manufacturer Number:P9-511224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511224
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511224

Detailed Description

The P9-511224 is a high-performance sealed dome pushbutton switch designed for reliable operation in demanding environments. With an IP6K4S rating, this switch offers protection against dust and water ingress, making it ideal for use in industrial settings. The yellow flush dome button provides a tactile and visible indication of actuation. Featuring a brass contact material with gold plating, it ensures excellent conductivity and corrosion resistance. The thermoplastic housing and actuator construction guarantee durability, with a longevity rating of 25,000 cycles. This SPST-NO switch has a current rating of 3A (5A peak), suitable for a variety of applications. Whether panel-mounted in black casing or soldered in place, the P9-511224 offers reliable performance in a wide range of operating temperatures (-40°C to 85°C) and voltages (28VDC, 115VAC). Perfect for aerospace, automotive, and industrial control systems, this pushbutton switch delivers precision and durability in every use.