P9-511225W

Heilind Number:OTTP9-511225W
Manufacturer:OTTO Controls
Manufacturer Number:P9-511225W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511225W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511225W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch ( P9-511225W), designed for reliability in demanding environments. Featuring a Green Flush Dome Button and a Black Thermoplastic housing, this switch boasts an IP6K8S rating, ensuring protection against dust and water ingress. With a contact plating of Gold and a contact material of Brass, it guarantees efficient conductivity. The SPST-NO contact configuration and Off-(On) switch function offer precise control. Operating at temperatures ranging from -40°C to 85°C and with a durability rating of 25,000 cycles, it's built to last. Perfect for applications requiring a panel mount setup, this switch has a voltage rating of 115 VAC and 28 VDC, with a current rating of 3A/5A. Trust in the P9 Series for high-performance switching solutions.