P9-511226

Heilind Number:OTTP9-511226
Manufacturer:OTTO Controls
Manufacturer Number:P9-511226
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511226
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511226

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-511226. Designed for reliability in demanding environments, this switch features a flush dome button in a sleek black case with a blue cap, offering easy actuation and visual contrast. With an IP6K4S rating for dust and water resistance, it ensures durability in industrial settings. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees efficient power delivery, while the thermoplastic housing and actuator materials provide excellent insulation. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC/28VDC, it suits a variety of applications. Ideal for panel mounting with solder termination, this switch offers a long lifespan of 25,000 cycles, making it a reliable choice for control systems and machinery. Upgrade to the P9 Series for high-performance switching solutions.