P9-511328W

Heilind Number:OTTP9-511328W
Manufacturer:OTTO Controls
Manufacturer Number:P9-511328W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-511328W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-511328W

Detailed Description

Introducing the P9-511328W, a durable and reliable Sealed Dome Pushbutton Switch designed for various applications. Featuring a sleek Gray cap and a robust Black case, this switch offers a high level of protection with an IP6K8S rating, making it ideal for use in challenging environments. The Button (Flush Dome) actuator, crafted from Thermoplastic, ensures smooth operation and longevity. With a current rating of 3A/5A and contact plating in Gold, it guarantees efficient performance. The SPST-NO contact configuration and Off-(On) switch function provide simple yet effective control. Suitable for both AC (115V) and DC (28V) systems, it operates seamlessly in a wide range of temperatures (-40°C to 85°C). Perfect for panel mounting with solder termination, this switch is a versatile solution for your needs. Trust in the P9 series for quality and functionality.