P9-512121

Heilind Number:OTTP9-512121
Manufacturer:OTTO Controls
Manufacturer Number:P9-512121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-512121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.101 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-512121

Detailed Description

Introducing our P9 Series Sealed Dome Pushbutton Switch, featuring a sleek design with a red flush dome button for a modern touch. With an IP6K4S rating, this switch ensures reliable performance in various environments. The black thermoplastic housing offers durability, while the gold-plated brass contacts guarantee efficient conductivity. Operating at 115VAC and 28VDC, with a current rating of 3A/5A, this switch is suitable for a wide range of applications. Its SPST-NC contact configuration and ON-(OFF) switch function provide precise control. With a temperature range of -40°C to 85°C and a durability rating of 25,000 cycles, you can trust in its longevity. Perfect for panel mounting with solder termination, this switch is ideal for industrial and commercial use. Upgrade your control systems with our high-quality, P9512121 certified pushbutton switch.