P9-513126W

Heilind Number:OTTP9-513126W
Manufacturer:OTTO Controls
Manufacturer Number:P9-513126W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-513126W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-513126W

Detailed Description

The P9-513126W is an advanced Sealed Dome Pushbutton Switch, meticulously designed for durability and performance in demanding environments. Featuring a sleek Black case with a striking Blue cap, this switch not only offers a visually appealing design but also boasts an impressive IP6K8S rating, ensuring protection against dust and water ingress. Its Button (Flush Dome) actuator, made of high-quality Thermoplastic, guarantees a reliable operation with a tactile feel. With a contact plating of Gold and a contact material of Brass, this switch provides excellent conductivity and corrosion resistance. The SPDT contact configuration, along with an On-(On) switch function, offers versatile control options. Operating flawlessly in temperatures ranging from -40°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, the P9-513126W is suitable for a wide range of applications. Whether used in industrial machinery, automotive systems, or aerospace equipment, this switch delivers exceptional performance with a durability rating of 25,000 cycles. Perfect for panel mounting and featuring solder termination, installation is a breeze. Trust in the P9 series for quality, reliability, and innovation.