P9-513127W

Heilind Number:OTTP9-513127W
Manufacturer:OTTO Controls
Manufacturer Number:P9-513127W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-513127W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Violet
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-513127W

Detailed Description

The P9-513127W is a high-performance sealed dome pushbutton switch from the P9 series, featuring a vibrant violet cap and a durable black case. With an IP6K8S rating, this switch is designed for reliable operation in harsh environments. Its button actuator, made of thermoplastic, offers a comfortable tactile response. The SPDT contact configuration, with gold-plated brass contacts, ensures efficient electrical connectivity. Suitable for panel mounting, this switch has a current rating of 3A for AC and 5A for DC, with a voltage rating of 115VAC and 28VDC. Operating between -40°C and 85°C, and boasting a durability rating of 25,000 cycles, it guarantees long-lasting performance. Ideal for applications requiring a sealed, non-illuminated pushbutton switch with excellent reliability, the P9-513127W is a top choice in the industry.