P9-513128

Heilind Number:OTTP9-513128
Manufacturer:OTTO Controls
Manufacturer Number:P9-513128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-513128
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-513128

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, featuring a durable construction with a rugged black case and gray cap for enhanced visibility and longevity. This high-performance switch boasts an IP6K4S rating, ensuring reliable operation in harsh environments. With a flush dome button actuator and gold-plated brass contacts, it guarantees smooth and precise functionality, rated for up to 25,000 cycles. Ideal for panel mounting, it offers easy installation with solder terminals. The SPDT configuration and On-(On) switch function make it versatile for various applications. Operating seamlessly in temperatures ranging from -40°C to 85°C, and accommodating voltages up to 115VAC or 28VDC, this switch is a dependable choice for demanding industrial or commercial settings. Elevate your control systems with the P9 Series Sealed Dome Pushbutton Switch.