P9-513222

Heilind Number:OTTP9-513222
Manufacturer:OTTO Controls
Manufacturer Number:P9-513222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-513222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-513222

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, SKU P9-513222, perfect for applications requiring reliable operation in challenging environments. This black switch features an IP6K4S rating, ensuring protection against dust and water ingress. With a durable thermoplastic housing and gold-plated brass contacts, it offers excellent reliability with a durability rating of 25,000 cycles. The flush dome button actuator, with a round shape and a length of .101 inches, provides a comfortable and responsive user experience. Rated for 3A at 115VAC and 5A at 28VDC, it guarantees efficient performance. Designed for panel mounting and featuring solder termination, installation is quick and straightforward. The SPDT contact configuration and ON-(ON) switch function make it versatile for various applications. Operating temperature ranges from -40°C to 85°C, ensuring functionality in extreme conditions. Whether in industrial machinery, automotive systems, or outdoor equipment, this hi-rel switch delivers long-lasting, dependable operation.