P9-513224

Heilind Number:OTTP9-513224
Manufacturer:OTTO Controls
Manufacturer Number:P9-513224
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-513224
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-513224

Detailed Description

Introducing the P9-513224, a robust Sealed Dome Pushbutton Switch designed for durability and reliability in demanding environments. With an IP6K4S rating for dust and water resistance, this switch is perfect for industrial applications. The sleek black case and vibrant yellow flush dome button not only enhance aesthetics but also provide easy visibility and operation. Featuring a SPDT contact configuration with gold plating, it ensures optimal conductivity and longevity, capable of handling currents up to 5A. The thermoplastic housing and actuator guarantee resilience against harsh conditions, while its solder termination type offers secure and efficient installation. Tested for a durability rating of 25,000 cycles, this switch is built to last. Whether it's in a control panel or machinery, the P9-513224 is the ideal choice for high-performance switching needs.