P9-513228W

Heilind Number:OTTP9-513228W
Manufacturer:OTTO Controls
Manufacturer Number:P9-513228W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-513228W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.101 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-513228W

Detailed Description

Introducing the P9-513228W, a highly durable Sealed Dome Pushbutton Switch designed for reliable performance in demanding environments. Boasting an IP6K8S rating, this switch is resistant to dust and water ingress, ensuring longevity even in harsh conditions. The sleek black case and flush dome button with a round actuator exude a professional look while maintaining functionality. With a current rating of 3A/5A and a contact configuration of SPDT, it offers versatile usage possibilities. The gold-plated brass contacts and thermoplastic housing guarantee efficient conductivity and durability, with a 25,000 cycle lifespan. Whether used in industrial machinery or consumer electronics, this switch operates flawlessly between -40°C to 85°C, making it a reliable choice for various applications. Experience seamless control with the P9 series Sealed Dome Pushbutton Switch.