P9-521122W

Heilind Number:OTTP9-521122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-521122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-521122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-521122W

Detailed Description

Introducing the P9 Series Sealed Dome Pushbutton Switch, P9-521122W. This high-quality switch features a durable black thermoplastic housing and a black flush dome button actuator, ensuring reliable performance in various environments. With an IP6K8S rating, it offers excellent protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts guarantee efficient and low-maintenance operation. Suitable for both panel and PCB mounting, this switch is versatile and easy to install. Operating at temperatures ranging from -40°C to 85°C and rated for 25,000 cycles, it is a dependable choice for industrial applications. The P9 switch has a current rating of 3A at 115VAC and 5A at 28VDC, making it suitable for a wide range of electrical systems. Whether used in consumer electronics, automotive, or industrial machinery, this sealed dome pushbutton switch delivers exceptional performance and longevity. Upgrade your control panels with the P9 Series for reliable and responsive tactile input.