P9-521322W

Heilind Number:OTTP9-521322W
Manufacturer:OTTO Controls
Manufacturer Number:P9-521322W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-521322W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-521322W

Detailed Description

Introducing the P9 series Sealed Dome Pushbutton Switch with the SKU P9-521322W, a high-performance component designed for durability and reliability in demanding environments. Featuring a sleek black cap and case, this switch boasts an IP6K8S rating, ensuring protection against dust and water ingress. The button, with a flush dome actuator, offers a tactile response and is rated for 25,000 cycles. With a contact plating of gold and contact material of brass, it guarantees efficient and low-resistance signal transfer. Operating at temperatures ranging from -40°C to 85°C, and with a voltage rating of 115VAC/28VDC, it is suitable for a wide range of applications. Whether for industrial machinery, automotive systems, or consumer electronics, the P9 Sealed Dome Pushbutton Switch delivers consistent performance and longevity.