P9-523222

Heilind Number:OTTP9-523222
Manufacturer:OTTO Controls
Manufacturer Number:P9-523222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-523222
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flush Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.101 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount, PCB Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-523222

Detailed Description

Introducing the P9-523222, a durable and reliable sealed dome pushbutton switch perfect for demanding environments. Featuring a sleek black cap and case, this switch is both aesthetically pleasing and functional. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The button actuator, made of high-quality thermoplastic, ensures smooth operation with a flush dome design. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for Off-(On) functionality. Rated for up to 3A at 115VAC and 5A at 28VDC, this switch is suitable for a wide range of applications. Whether for panel or PCB mounting, its versatility shines through. Operating reliably in temperatures ranging from -40°C to 85°C, and with a durability rating of 25,000 cycles, the P9-523222 is a top choice for those seeking a high-performance pushbutton switch.