P9-611121

Heilind Number:OTTP9-611121
Manufacturer:OTTO Controls
Manufacturer Number:P9-611121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-611121
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-611121

Detailed Description

Introducing the P9-611121, a high-performance sealed dome pushbutton switch designed for durability and reliability in various applications. Featuring a red button with a raised dome actuator, this switch offers tactile feedback and easy operation. With an IP6K4S rating, it ensures protection against dust and water ingress, making it ideal for harsh environments. The black thermoplastic housing and gold-plated brass contacts guarantee longevity, with a durability rating of 25,000 cycles. Suitable for panel mounting and with a solder termination type, installation is convenient. Operating at temperatures ranging from -40°C to 85°C and with a contact configuration of SPST-NO, it can handle voltages up to 115VAC and 28VDC, with a current rating of 3A or 5A. Trust in the P9 series for quality and performance in pushbutton switches.