P9-611121W

Heilind Number:OTTP9-611121W
Manufacturer:OTTO Controls
Manufacturer Number:P9-611121W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-611121W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-611121W

Detailed Description

Introducing the Red P9 Series Sealed Dome Pushbutton Switch with SKU P9-611121W, a reliable and durable component perfect for various applications. Featuring a black thermoplastic casing and a raised dome button actuator, this switch is designed for panel mounting with a solder termination type. Its IP6K8S rating ensures protection against dust and water ingress, making it suitable for use in demanding environments. With a current rating of 3A or 5A and a contact configuration of SPST-NO, it offers versatile functionality. The gold-plated brass contacts and 25,000 cycle durability rating guarantee long-term performance. Operating at temperatures ranging from -40°C to 85°C and with voltage ratings of 115VAC and 28VDC, this switch is both reliable and efficient. Ideal for applications in the aerospace, automotive, or industrial sectors, this sealed pushbutton switch guarantees high performance and longevity.