P9-611122

Heilind Number:OTTP9-611122
Manufacturer:OTTO Controls
Manufacturer Number:P9-611122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-611122
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-611122

Detailed Description

Introducing the Sealed Dome Pushbutton Switch from our P9 series, SKU P9-611122. This meticulously engineered switch, with a durable black thermoplastic housing and gold-plated brass contacts, ensures reliable performance in various environments. Featuring a panel mount design and a raised dome round button actuator, it offers seamless operation. With a current rating of 3A/5A and an impressive durability of 25,000 cycles, this switch is built to last. Its SPST-NO contact configuration and Off-(On) switch function make it ideal for a wide range of applications. Rated for IP6K4S sealing, with a temperature range from -40°C to 85°C, it guarantees efficient functionality even in harsh conditions. Whether for industrial machinery, automotive systems, or consumer electronics, this pushbutton switch delivers unparalleled quality and performance. Upgrade to the P9-611122 for a reliable switching solution.