P9-611122W

Heilind Number:OTTP9-611122W
Manufacturer:OTTO Controls
Manufacturer Number:P9-611122W
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Sealed Dome Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P9-611122W
Series:P9
Housing Material:Thermoplastic (TP)
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Raised Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.201 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):25,000 Cycles
Mounting Style:Panel Mount
Current Rating:3 A | 5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP9-611122W

Detailed Description

The Sealed Dome Pushbutton Switch, part of the P9 series, SKU P9-611122W, is a durable and reliable component designed for high-performance applications. Featuring a black thermoplastic housing and panel-mounting capability, this switch is perfect for industrial settings. With an IP6K8S ingress protection rating, it offers exceptional resistance to dust and water, ensuring longevity in harsh environments. The button actuator, raised dome design, and gold-plated brass contacts guarantee smooth operation and excellent conductivity. Rated for 3A/5A at 115VAC and 28VDC, with a contact configuration of SPST-NO, it meets various power requirements. Suitable for temperatures ranging from -40°C to 85°C, it's ideal for both indoor and outdoor use. With a 25,000-cycle durability rating, this switch is a dependable choice for critical systems.